RJF54462M1, Modular Connectors / Ethernet Connectors Cat6 RJ45 Push/Pull Plastic SQ FLNG REC

RJF54462M1, Modular Connectors / Ethernet Connectors Cat6 RJ45 Push/Pull Plastic SQ FLNG REC
Изображения служат только для ознакомления,
см. техническую документацию
12 090 руб.
от 10 шт.9 720 руб.
от 20 шт.8 570 руб.
Добавить в корзину 1 шт. на сумму 12 090 руб.
Номенклатурный номер: 8004852271
Артикул: RJF54462M1
Бренд: Amphenol

Описание

Connectors\Modular Connectors / Ethernet Connectors

Технические параметры

Application: 10/100/1000 Base-T
Brand: Amphenol Socapex
Configuration: 1x1
Coupling Mechanism: Push Pull
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
IP Rating: IP68
Locking Mechanism: Reverse Bayonet
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Flange Mount
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Performance Category: Cat 5e
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: RJF5446
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Tradename: RJ45
Type: Circular
USOC Codes: RJ45
Вес, г 18.48

Техническая документация

Datasheet
pdf, 8884 КБ