RJF6A2A1G, Modular Connectors / Ethernet Connectors RJ Field CAT6a SQ FLG Recept. Code A Female RJ45 OD Cad

RJF6A2A1G, Modular Connectors / Ethernet Connectors RJ Field CAT6a SQ FLG Recept. Code A Female RJ45 OD Cad
Изображения служат только для ознакомления,
см. техническую документацию
23 490 руб.
от 10 шт.18 780 руб.
от 20 шт.18 230 руб.
Добавить в корзину 1 шт. на сумму 23 490 руб.
Номенклатурный номер: 8004852284
Артикул: RJF6A2A1G
Бренд: Amphenol

Описание

Connectors\Modular Connectors / Ethernet Connectors
RJF Cat6A Ethernet Connectors
Amphenol Socapex RJF Cat6A Ethernet Connectors offer a 10Gb/s ethernet connection system for a harsh environment. These connectors provide ethernet class Ea/Cat6A connection for 10 BaseT, 100 BaseTx, 1000 BaseT or 10G BaseT up to 500MHz networks in harsh environments. The RJF Cat6A connectors feature bayonet coupling, mechanical coding, and improved EMI protection. These connectors are compatible with the standard RJF plug. Typical applications include vetronics, ethernet switches, sensors, optronics, and communications.

Технические параметры

Тип разъёма RJ-45
Brand: Amphenol Socapex
Configuration: 1x1
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Jack(Female)
IP Rating: IP68
Manufacturer: Amphenol
Mating Cycles: 500 Cycle
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Performance Category: Cat 6a
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: RJF6A
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Type: Modular
USOC Codes: RJ45

Техническая документация

RJF21B
Amphenol
20 310 руб.
DCP-RJ6ST-RD
Switchcraft
20 660 руб.
U-93A/U, Разъем
Amphenol
24 750 руб.
85727-1003, Разъем
Molex
25 470 руб.
RJFTVC2G
Amphenol
24 210 руб.