RJFSFTP5E3050, Ethernet Cables / Networking Cables Cat5e w/RJ45 plg each end 100ft

RJFSFTP5E3050, Ethernet Cables / Networking Cables Cat5e w/RJ45 plg each end 100ft
Изображения служат только для ознакомления,
см. техническую документацию
105 900 руб.
Добавить в корзину 1 шт. на сумму 105 900 руб.
Номенклатурный номер: 8004852348
Артикул: RJFSFTP5E3050
Бренд: Amphenol

Описание

Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
Cat 5e, Cat 6, & Cat 6a Cable Assemblies
Amphenol Air LB offers high-reliability Cat 5e, Cat 6, and Cat 6a cable assemblies designed for fixed or portable applications in harsh environments. The cable contains 4 twisted pairs, cabled, double shielded with Kevlar™ reinforcement strands, jacketed in black UV resistant Polyurethane HFFR. Amphenol Air LB cables are designed to meet ISO/IEC11801 requirements.

Технические параметры

Brand: Amphenol Socapex
Cable Length: 100 ft
Connector End A Pin Count: 8 Position
Connector End A: RJ45
Connector End B Pin Count: 8 Position
Connector End B: RJ45
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Male
Jacket Color: Black
Jacket Material: Polyurethane(PUR)
Manufacturer: Amphenol
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Series: RJF SFTP 5E
Shielding: Double Shielded
Subcategory: Cable Assemblies
Type: Cat 5e
USOC Codes: RJ45
Voltage Rating: 230 V
Wire Gauge - AWG: 24 AWG
Вес, кг 1.97

Техническая документация

Datasheet
pdf, 298 КБ