RJFSFTP60075, Ethernet Cables / Networking Cables Cat6 .75m CBL W/RJ45 Overmold Plg on End

RJFSFTP60075, Ethernet Cables / Networking Cables Cat6 .75m CBL W/RJ45 Overmold Plg on End
Изображения служат только для ознакомления,
см. техническую документацию
18 820 руб.
от 10 шт.14 990 руб.
от 20 шт.14 460 руб.
Добавить в корзину 1 шт. на сумму 18 820 руб.
Номенклатурный номер: 8004852349
Артикул: RJFSFTP60075
Бренд: Amphenol

Описание

Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
Cat 5e/Cat 6/Cat 6A Ethernet Cordsets

Amphenol Socapex High-Reliability Ethernet Cordsets are 100Ω SFTP round patch cables with four twisted pairs that are jacketed in black UV resistant polyurethane halogen-free flame retardant (HFFR) material. The cordsets are cabled and double shielded with Kevlar® reinforcement strands. The Cat 5e cordsets feature 24AWG tinned copper and are designed to ISO / IEC 11801 Category 5e requirements (Cat 5e on 76m). The Cat 6 and Cat 6A cordsets feature 26AWG tinned copper. They are designed to ISO / IEC 11801 Category 6 /6A requirements and contain four twisted pairs that are individually shielded.

Технические параметры

Brand: Amphenol Socapex
Connector End A: RJ45
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Amphenol
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Series: RJF SFTP
Shielding: Double Shielded
Subcategory: Cable Assemblies
Tradename: RJ45
Type: Cat 6
Вес, г 63.67

Техническая документация

Datasheet
pdf, 3693 КБ