RJFSFTP6A0200, Ethernet Cables / Networking Cables Cat6A 2m CBL W/RJ45 Overmold Plg on Ends

RJFSFTP6A0200, Ethernet Cables / Networking Cables Cat6A 2m CBL W/RJ45 Overmold Plg on Ends
Изображения служат только для ознакомления,
см. техническую документацию
26 380 руб.
от 10 шт.21 000 руб.
от 20 шт.20 270 руб.
от 50 шт.19 519.88 руб.
Добавить в корзину 1 шт. на сумму 26 380 руб.
Номенклатурный номер: 8004852358
Артикул: RJFSFTP6A0200
Бренд: Amphenol

Описание

Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
Cat 5e/Cat 6/Cat 6A Ethernet Cordsets

Amphenol Socapex High-Reliability Ethernet Cordsets are 100Ω SFTP round patch cables with four twisted pairs that are jacketed in black UV resistant polyurethane halogen-free flame retardant (HFFR) material. The cordsets are cabled and double shielded with Kevlar® reinforcement strands. The Cat 5e cordsets feature 24AWG tinned copper and are designed to ISO / IEC 11801 Category 5e requirements (Cat 5e on 76m). The Cat 6 and Cat 6A cordsets feature 26AWG tinned copper. They are designed to ISO / IEC 11801 Category 6 /6A requirements and contain four twisted pairs that are individually shielded.

Технические параметры

Brand: Amphenol Socapex
Connector End A: RJ45
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Amphenol
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Series: RJF SFTP
Shielding: Double Shielded
Subcategory: Cable Assemblies
Tradename: RJ45
Type: Cat 6a
Вес, г 145.8

Техническая документация

Datasheet
pdf, 150 КБ