SDB-09PFFP-SB8001, D-Sub Standard Connectors 9PIN FEMALE CONN PCB 90

SDB-09PFFP-SB8001, D-Sub Standard Connectors 9PIN FEMALE CONN PCB 90
Изображения служат только для ознакомления,
см. техническую документацию
4 300 руб.
Добавить в корзину 1 шт. на сумму 4 300 руб.
Номенклатурный номер: 8004852712
Артикул: SDB-09PFFP-SB8001
Бренд: Amphenol

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
Standard D-Sub Connectors

Amphenol LTW Standard D-Sub Connectors feature a rated current of 5A and an operating temperature range of -40°C to +105°C. The series provides a waterproof rating of IP67 or IP68 and is offered in a range of options, including receptacles, overmolded with cable, and field installable. Amphenol LTW Standard D-Sub Connectors are suitable for use in a variety of industries, including computer, industrial, medical, and military markets.

Технические параметры

Количество контактов 9
Brand: Amphenol LTW
Contact Gender: Socket(Female)
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Filtered: Unfiltered
Gender: Female
IP Rating: IP68
Manufacturer: Amphenol
Mounting Angle: Right Angle
Mounting Style: Board Lock
Number of Positions: 9 Position
Number of Rows: 2 Row
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Size: 1(E)
Subcategory: D-Sub Connectors
Termination Style: Through Hole
Type: Receptacle
Вес, г 28

Техническая документация

Datasheet
pdf, 363 КБ