SDB-25AMMM-SL7A05, D-Sub Cables CABLE SCREW DB25P M CONN M PIN

12 190 руб.
Добавить в корзину 1 шт. на сумму 12 190 руб.
Номенклатурный номер: 8004852721
Артикул: SDB-25AMMM-SL7A05
Бренд: Amphenol

Описание

Wire & Cable\Cable Assemblies\D-Sub Cables
Standard D-Sub Connectors Amphenol LTW Standard D-Sub Connectors feature a rated current of 5A and an operating temperature range of -40°C to +105°C. The series provides a waterproof rating of IP67 or IP68 and is offered in a range of options, including receptacles, overmolded with cable, and field installable. Amphenol LTW Standard D-Sub Connectors are suitable for use in a variety of industries, including computer, industrial, medical, and military markets.

Технические параметры

Brand: Amphenol LTW
Factory Pack Quantity: 10
Manufacturer: Amphenol
Product Category: D-Sub Cables
Product Type: D-Sub Cables
Subcategory: Cable Assemblies

Техническая документация

Datasheet
pdf, 88 КБ