SDB-37PMMP-SR7001, D-Sub Standard Connectors PANEL SCREW DB37P M CONN M PIN

SDB-37PMMP-SR7001, D-Sub Standard Connectors PANEL SCREW DB37P M CONN M PIN
Изображения служат только для ознакомления,
см. техническую документацию
5 020 руб.
Добавить в корзину 1 шт. на сумму 5 020 руб.
Номенклатурный номер: 8004852729
Артикул: SDB-37PMMP-SR7001
Бренд: Amphenol

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
Standard D-Sub Connectors

Amphenol LTW Standard D-Sub Connectors feature a rated current of 5A and an operating temperature range of -40°C to +105°C. The series provides a waterproof rating of IP67 or IP68 and is offered in a range of options, including receptacles, overmolded with cable, and field installable. Amphenol LTW Standard D-Sub Connectors are suitable for use in a variety of industries, including computer, industrial, medical, and military markets.

Технические параметры

Количество контактов 37
Brand: Amphenol LTW
Contact Gender: Pin(Male)
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Filtered: Unfiltered
Gender: Male
IP Rating: IP67
Manufacturer: Amphenol
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 37 Position
Number of Rows: 2 Row
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Size: 4(C)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Type: Plug
Вес, г 39

Техническая документация

Datasheet
pdf, 151 КБ