SGX-4CO-10K, Air Quality Sensors 4 Series High Conc CO Sensor - 10000ppm

SGX-4CO-10K, Air Quality Sensors 4 Series High Conc CO Sensor - 10000ppm
Изображения служат только для ознакомления,
см. техническую документацию
21 300 руб.
Добавить в корзину 1 шт. на сумму 21 300 руб.
Номенклатурный номер: 8004852968
Артикул: SGX-4CO-10K
Бренд: Amphenol

Описание

Sensors\Environmental Sensors\Air Quality Sensors
SGX-4x Electrochemical Sensors

Amphenol SGX Sensortech SGX-4x Electrochemical Sensors are available in a broad range of sensing types for industrial and commercial gas applications. These air quality sensors allow instrument manufacturers a greater choice when selecting sensors for carbon monoxide (CO), hydrogen sulfide (H 2 S), oxygen (O 2 ), ammonia (NH 3 ), chlorine (Cl 2 ), multi-gas nitric oxide (NO), nitrogen dioxide (NO 2 ), and sulfur dioxide (SO 2 ). These sensors have a minimum operating temperature of -40°C, -30°C, or -20°C, and a maximum operating temperature of +50°C or +60°C. Amphenol SGX Sensortech SGX-4x Electrochemical Sensors are available in 20mm industrial standard packages and act as drop-in replacements for existing sensor types in this size.

Технические параметры

Brand: Amphenol SGX Sensortech
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Amphenol
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: -30 C
Mounting Style: Through Hole
Operating Supply Voltage: 1.3 V
Product Category: Air Quality Sensors
Product Type: Air Quality Sensors
Sensor Type: Carbon Monoxide(CO)
Subcategory: Sensors
Type: Gas Sensor