SJSBR9CAP, Standard Circular Connector SJS ShellSz10RcptCap

740 руб.
от 10 шт.590 руб.
Добавить в корзину 1 шт. на сумму 740 руб.
Номенклатурный номер: 8004853181
Артикул: SJSBR9CAP
Бренд: Amphenol

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
Pegasus Connectors Amphenol Pcd Pegasus Connectors are twist-and-lock, scoop-proof connectors that provide the same convenience and weight savings of the Luminus series, with the added benefit of EMI shielding and protection from ambient noise transients. EMI shielding is provided by an electroless copper and nickel plate, and a copper alloy spring finger gasket. Tests show greater than 50db of attenuation for low-end signals (<100Mhz) and greater than 40db of attenuation for high-end signals (<1Ghz). This level of isolation makes Amphenol Pcd Pegasus Connectors ideal for aviation and vehicle actuators, missile guidance and control systems, avionics sensors, and UAV control systems.

Технические параметры

Accessory Type: Cap(Sealing Cap)
Brand: Amphenol Pcd
Factory Pack Quantity: 25
Manufacturer: Amphenol
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Accessories
Subcategory: Circular Connectors

Техническая документация

Datasheet
pdf, 1823 КБ