T 3262 000, Circular DIN Connectors 3P DIN PANEL MALE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 310 руб.
от 10 шт. —
1 880 руб.
от 50 шт. —
1 640 руб.
от 100 шт. —
1 494.53 руб.
Добавить в корзину 1 шт.
на сумму 2 310 руб.
Описание
Connectors\Circular Connectors\Circular DIN Connectors
C091A Circular ConnectorsAmphenol-Tuchel C091A Circular Connectors are designed with metal screw coupling, a plastic backshell, and a metal locking ring. These connectors feature contact arrangements of 2 to 8, 12, and 14, as well as internal strain relief and IP40 protection class when mated. The connectors are available in M16 size with both male and female receptacles that can be used for front- and rear-panel mounting as well as PCB mounting. Typical applications for Amphenol-Tuchel C091A Circular Connectors include heavy equipment, construction, agriculture, packaging machinery, and wireless infrastructure.
Технические параметры
Brand: | Amphenol Tuchel |
Contact Gender: | Pin(Male) |
Contact Plating: | Silver |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Family: | C091A |
IP Rating: | IP40 |
Manufacturer: | Amphenol |
Mounting Style: | Panel Mount |
Number of Contacts: | 3 Contact |
Part # Aliases: | T 3262 000 U |
Product Category: | Circular DIN Connectors |
Product Type: | Circular DIN Connectors |
Product: | Connectors |
Series: | C091 A |
Shell Plating: | Nickel |
Shell Style: | Receptacle |
Standard: | DIN |
Subcategory: | Circular Connectors |
Termination Style: | Crimp/Solder |
Tradename: | C091 |
Voltage Rating: | 300 V |
Wire Gauge: | 20 AWG |
Body Orientation | Straight |
Contact Classification | 3Signal |
Contact Gender | M |
Contact Plating | Silver |
Current Rating (Max) | 5(A) |
Family | C 091 A |
Gender | RCP |
Mounting Style | Panel |
Number of Contacts | 3(POS) |
Number of Ports | 1(Port) |
Number of Terminals | 3 |
Operating Temp Range | -40C to 100C |
Product Diameter (mm) | 20(mm) |
Product Length (mm) | 18(mm) |
Rad Hardened | No |
Strain Relief | Yes |
Termination Method | Solder |
Type | Circular |
Voltage Rating | 300VAC |
Connector Size | M16 |
Current Rating | 4A |
DIN Number | DIN 41524 |
IP Rating | IP40 |
Mating Type | Screw Lock |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |
Series | C 091 A |
Shielded/Unshielded | Shielded |
Вес, г | 12 |
Техническая документация
Похожие товары