T 3478 018, Circular DIN Connectors 7 Pin female;Gold Front Mount

T 3478 018, Circular DIN Connectors 7 Pin female;Gold Front Mount
Изображения служат только для ознакомления,
см. техническую документацию
3 920 руб.
от 10 шт.3 200 руб.
от 50 шт.2 570 руб.
Добавить в корзину 1 шт. на сумму 3 920 руб.
Номенклатурный номер: 8004853604
Артикул: T 3478 018
Бренд: Amphenol

Описание

Connectors\Circular Connectors\Circular DIN Connectors
C091A Circular Connectors

Amphenol-Tuchel C091A Circular Connectors are designed with metal screw coupling, a plastic backshell, and a metal locking ring. These connectors feature contact arrangements of 2 to 8, 12, and 14, as well as internal strain relief and IP40 protection class when mated. The connectors are available in M16 size with both male and female receptacles that can be used for front- and rear-panel mounting as well as PCB mounting. Typical applications for Amphenol-Tuchel C091A Circular Connectors include heavy equipment, construction, agriculture, packaging machinery, and wireless infrastructure.

Технические параметры

Brand: Amphenol Tuchel
Contact Gender: Socket(Female)
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 50
Family: C091A
For Use With: VN01, VN02, TN01, TN02
IP Rating: IP40
Manufacturer: Amphenol
Mounting Style: Panel Mount
Number of Contacts: 7 Contact
Part # Aliases: T 3478 018 U
Product Category: Circular DIN Connectors
Product Type: Circular DIN Connectors
Product: Connectors
Series: C091 A
Shell Plating: Nickel
Shell Style: Receptacle
Standard: DIN
Subcategory: Circular Connectors
Termination Style: Solder
Tradename: C091
Voltage Rating: 300 V
Wire Gauge: 20 AWG
Вес, г 14.91

Техническая документация

Datasheet
pdf, 1100 КБ