USB3FTV6A10NOPEN, USB Cables / IEEE 1394 Cables USB 3.0 Plug A Code 1.0 m USB 3.0 A Open

USB3FTV6A10NOPEN, USB Cables / IEEE 1394 Cables USB 3.0 Plug A Code 1.0 m USB 3.0 A Open
Изображения служат только для ознакомления,
см. техническую документацию
46 180 руб.
Добавить в корзину 1 шт. на сумму 46 180 руб.
Номенклатурный номер: 8004854121
Артикул: USB3FTV6A10NOPEN
Бренд: Amphenol

Описание

Wire & Cable\Cable Assemblies\USB Cables / IEEE 1394 Cables
Harsh Environment USB 3.0 Connection System

Amphenol Socapex USB 3.0 Connection System provides the ideal solution for data transfer in harsh or demanding environments. The USB 3.0 field bus has the same form and fit as the standard USB 2.0 but will reach 10x the speeds transmitting data at up to 5Gb/s. This system is sealed against fluids and dust (IP68) and offers improved EMI protection. It also resists shock, vibration, and traction. The metallic plug is connected into a receptacle, using a tri-start thread coupling mechanism (MIL-DTL-38999 series III type) with an anti-decoupling device for high vibration applications. Amphenol Socapex USB 3.0 Connection System allows users to quickly and reliably transform standard telecommunications and data communication mediums into rugged, military, and industrial connectors.

Технические параметры

Длинна Кабеля - Метрическая 1 m
Brand: Amphenol Socapex
Connector End A: USB Type A
Connector End B: No Connector
Description/Function: USB connection system for harsh environment
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male
Jacket Color: Black
Manufacturer: Amphenol
Packaging: Bulk
Product Category: USB Cables/IEEE 1394 Cables
Product Type: USB Cables/IEEE 1394 Cables
Product: USB Cables
Series: USB3F TV
Subcategory: Cable Assemblies
Type: USB 3
Wire Gauge - AWG: 28 AWG, 24 AWG

Техническая документация

Datasheet
pdf, 1884 КБ