USBAPSCC2210A, USB Cables / IEEE 1394 Cables USB AFldSqFlngRcptw/ SelfClsCapUSB-A 1mCS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 380 руб.
от 20 шт. —
6 280 руб.
от 50 шт. —
5 660 руб.
Добавить в корзину 1 шт.
на сумму 7 380 руб.
Описание
Wire & Cable\Cable Assemblies\USB Cables / IEEE 1394 Cables
These Amphenol USB-A Square Flange Receptacles have a self closing cap that provides IP54 protection when alone, the protection is increased to IP67 when an appropriate USB-A cable assembly is connected.
Технические параметры
Brand: | Amphenol Socapex |
Cable Length: | 1 m |
Connector End A: | USB Type A |
Connector End B: | USB Type A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Female/Male |
Jacket Color: | Black |
Manufacturer: | Amphenol |
Packaging: | Bulk |
Product Category: | USB Cables/IEEE 1394 Cables |
Product Type: | USB Cables/IEEE 1394 Cables |
Product: | USB Cables |
Series: | USB-A Field |
Subcategory: | Cable Assemblies |
Type: | USB 2 |
Wire Gauge - AWG: | 28 AWG, 24 AWG |
Body Orientation | Straight |
Contact Material | Copper Alloy, Gold Plated |
Current Rating | 5.0A |
Gender | Female to Male |
IP Rating | IP54 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40.0°C |
Mounting Type | Panel Mount |
Number of Ports | 1 |
Series | USB Access Point |
Termination Method | Cable |
USB Type | A |
USB Version | 2 |
Voltage Rating | 5 V |
Вес, г | 72.18 |