A96N4-GC11KA143L/37C, NTC Thermistors Chip in Glass +/-15% #44AWG Cu Thermisto

A96N4-GC11KA143L/37C, NTC Thermistors Chip in Glass +/-15% #44AWG Cu Thermisto
Изображения служат только для ознакомления,
см. техническую документацию
74 шт., срок 7-9 недель
15 820 руб.
от 10 шт.12 830 руб.
от 50 шт.11 560 руб.
Добавить в корзину 1 шт. на сумму 15 820 руб.
Номенклатурный номер: 8004854374
Артикул: A96N4-GC11KA143L/37C

Описание

Circuit Protection\Thermistors\NTC (Negative Temperature Coefficient) Thermistors
AB Thermistors

Amphenol Advanced Sensors AB Thermistors utilize chip-in-glass (CG) technology with proven reliability to provide 14.004Ω at 37°C, 25/50 Beta: 3500 nominal, and a fast response time. These thermistors feature excellent point isolation of measurement and have a small profile for tight spaces. Applications for Amphenol AB Thermistors include continuous cardiac output monitoring, catheters (thermal dilution, foley, and esophageal catheters), and monitoring for internal body temperature.

Технические параметры

B Parameter: 3500 K
Beta Value: B25/50
Brand: Amphenol Advanced Sensors
Diameter: 0.31 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Lead Diameter: 0.317 mm
Manufacturer: Amphenol
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: 0 C
Mounting Style: Off-Board
Packaging: Bulk
Product Category: NTC(Negative Temperature Coefficient)Thermistors
Product Type: NTC Thermistors
Resistance: 22 kOhms
Series: AB
Subcategory: Thermistors
Termination Style: Wire Lead
Tolerance: 15%
Tradename: THERMOMETRICS
Type: NTC
Вес, г 5.84

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.