AAS-LDS-UNO-RH-CO2, Multiple Function Sensor Development Tools Air Quality Evaluation Board W/ Laser Dust Sensor

AAS-LDS-UNO-RH-CO2, Multiple Function Sensor Development Tools Air Quality Evaluation Board W/ Laser Dust Sensor
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
35 460 руб.
Добавить в корзину 1 шт. на сумму 35 460 руб.
Номенклатурный номер: 8004854384
Артикул: AAS-LDS-UNO-RH-CO2

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Multiple Function Sensor Development Tools
Telaire AAS-LDS-UNO Air Quality Evaluation Boards

Amphenol Advanced Sensors Telaire AAS-LDS-UNO Air Quality Evaluation Boards are used to evaluate Telaire Air Quality Sensors, including SM-UART-04L PM2.5 Laser Dust Sensor, T9602 Temperature and Humidity Sensors, T6713 Carbon Dioxide (CO 2 ) Sensor, and other sensors from the Amphenol family. The OLED display screen can be supported at the same time. These evaluation boards are designed to speed up the evaluation and development of relevant sensors. The serial output can be configured to send sensor data to a PC over a USB connection for recording and analysis in third-party software. Ideal markets for Amphenol Advanced Sensors Telaire AAS-LDS-UNO Air Quality Evaluation Boards are transportation, industrial, medical, and pharmaceutical.

Технические параметры

Brand: Amphenol Advanced Sensors
Dimensions: 72 mm x 56 mm
Factory Pack Quantity: Factory Pack Quantity: 5
Interface Type: UART
Manufacturer: Amphenol
Maximum Operating Temperature: +60 F
Minimum Operating Temperature: 0 F
Operating Supply Voltage: 5 VDC
Product Category: Multiple Function Sensor Development Tools
Product Type: Multiple Function Sensor Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: SM-UART-04L, T9602-3-D-1, T67136H
Tradename: TELAIRE
Type: Air Quality Sensor

Техническая документация

Datasheet
pdf, 280 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.