CTTS-186019-F02A, Industrial Temperature Sensors PT-200 RTD EXHAUST GAS HIGH TEMP SENSOR

CTTS-186019-F02A, Industrial Temperature Sensors PT-200 RTD EXHAUST GAS HIGH TEMP SENSOR
Изображения служат только для ознакомления,
см. техническую документацию
48 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 730 руб.
от 10 шт.17 950 руб.
от 20 шт.17 350 руб.
Добавить в корзину 1 шт. на сумму 24 730 руб.
Номенклатурный номер: 8004854447
Артикул: CTTS-186019-F02A

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Temperature Sensors
Exhaust Gas High-Temperature Sensor

Amphenol Advanced Sensors Exhaust Gas High-Temperature Sensor operates over a temperature range from -40°C to +850°C and withstands short excursions to +1000°C. This device monitors the temperature before and after the Selective Catalytic Reduction (SCR) system in the diesel engines as part of the engine control strategy. The sensor offers a fast response time, long-term stability, and high 3% accuracy. It is optimized for thermal dissipation and highly resistant to corrosive exhaust gases. Amphenol Exhaust Gas High-Temperature Sensor is suitable for high vibration and corrosive environments.

Технические параметры

Accuracy: +/-3%
Brand: Amphenol Advanced Sensors
Description/Function: Exhaust Gas High Temperature Sensor
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Amphenol
Maximum Operating Temperature: +850 C
Minimum Operating Temperature: -40 C
Operating Supply Current: 2.7 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Part # Aliases: CTTS-153167
Product Category: Industrial Temperature Sensors
Product Type: Temperature Sensors
Product: Temperature Sensors
Resistance: 220 Ohms
Series: CTTS
Subcategory: Sensors
Technology: RTD
Temperature Range: -40 C to+850 C
Thread Size: M14
Tradename: THERMOMETRICS
Вес, г 52

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.