GE-1711ATM, Industrial Temperature Sensors Brass Eng Temp Snsr w Amphenol Conn

GE-1711ATM, Industrial Temperature Sensors Brass Eng Temp Snsr w Amphenol Conn
Изображения служат только для ознакомления,
см. техническую документацию
252 шт., срок 7-9 недель
2 520 руб.
от 10 шт.1 940 руб.
от 100 шт.1 540 руб.
от 200 шт.1 500.63 руб.
Добавить в корзину 1 шт. на сумму 2 520 руб.
Номенклатурный номер: 8004854505
Артикул: GE-1711ATM

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Temperature Sensors
GE-1711 & GE-1797 Engine Temperature Sensors (ETS)

Amphenol Advanced Sensors GE-1711 and GE-1797 Engine Temperature Sensors (ETS) utilize an existing field-proven design to monitor the temperature of coolant being pumped around a vehicle's engine block. These sensors notify the driver if the engine starts to overheat so the vehicle can be stopped and the engine switched off before any permanent engine damage occurs. Amphenol Advanced Sensors GE-1711 and GE-1797 Engine Temperature Sensors offer a fast response time, high accuracy, long-term stability, and +180°C maximum operating temperature.

Технические параметры

Accuracy: +/-1.14 C
Brand: Amphenol Advanced Sensors
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Amphenol
Maximum Operating Temperature: +180 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount
Packaging: Bulk
Product Category: Industrial Temperature Sensors
Product Type: Temperature Sensors
Product: Temperature Probes
Resistance: 10 kOhms
Series: ETS
Subcategory: Sensors
Temperature Range: -40 C to+180 C
Tradename: THERMOMETRICS
Вес, г 28.35

Техническая документация

Datasheet
pdf, 471 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.