GE-1797ATM, Industrial Temperature Sensors Stnless Stl Eng Prb w Amphenol Conn

GE-1797ATM, Industrial Temperature Sensors Stnless Stl Eng Prb w Amphenol Conn
Изображения служат только для ознакомления,
см. техническую документацию
29 шт., срок 7-9 недель
5 170 руб.
от 10 шт.3 690 руб.
Добавить в корзину 1 шт. на сумму 5 170 руб.
Номенклатурный номер: 8004854506
Артикул: GE-1797ATM

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Temperature Sensors
GE-1711 & GE-1797 Engine Temperature Sensors (ETS)

Amphenol Advanced Sensors GE-1711 and GE-1797 Engine Temperature Sensors (ETS) utilize an existing field-proven design to monitor the temperature of coolant being pumped around a vehicle's engine block. These sensors notify the driver if the engine starts to overheat so the vehicle can be stopped and the engine switched off before any permanent engine damage occurs. Amphenol Advanced Sensors GE-1711 and GE-1797 Engine Temperature Sensors offer a fast response time, high accuracy, long-term stability, and +180°C maximum operating temperature.

Технические параметры

Accuracy: +/-1.14 C
Brand: Amphenol Advanced Sensors
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Amphenol
Maximum Operating Temperature: +180 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Industrial Temperature Sensors
Product Type: Temperature Sensors
Product: Temperature Probes
Resistance: 10 kOhms
Series: ETS
Subcategory: Sensors
Temperature Range: -40 C to+180 C
Tradename: THERMOMETRICS
Вес, г 28.35

Техническая документация

Datasheet
pdf, 471 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.