GE-1856, Industrial Temperature Sensors Intake Air Temp Sensor

GE-1856, Industrial Temperature Sensors Intake Air Temp Sensor
Изображения служат только для ознакомления,
см. техническую документацию
479 шт., срок 7-9 недель
3 780 руб.
от 10 шт.2 850 руб.
от 25 шт.2 520 руб.
от 100 шт.1 999.27 руб.
Добавить в корзину 1 шт. на сумму 3 780 руб.
Номенклатурный номер: 8004854507
Артикул: GE-1856

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Temperature Sensors
Transportation / Automotive Sensors

Amphenol Advanced Sensors Transportation / Automotive Sensors offer the technology that brings systems together to protect the vehicle, its occupants, and the environment. The product portfolio features sensors that cover all aspects of a vehicle: powertrain and safety systems, electronics and wiring, engine management system, cabin comfort, HVAC, fuel handling system, and tire pressure monitoring. Amphenol Advanced Sensors Transportation / Automotive Sensors are designed for today's vehicles as well as the next generation automobiles whether HEV, EV, or fuel cells.

Технические параметры

Accuracy: +/-0.2 C
Brand: Amphenol Advanced Sensors
Diameter: 12.5 mm
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Connector
Packaging: Bulk
Product Category: Industrial Temperature Sensors
Product Type: Temperature Sensors
Product: Temperature Sensors
Resistance: 2.049 kOhms
Series: IAT
Subcategory: Sensors
Technology: RTD
Temperature Range: -40 C to+85 C
Tradename: THERMOMETRICS

Техническая документация

Datasheet
pdf, 326 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.