GE-2103, Industrial Temperature Sensors Inline Flow-Through Coolant Temp Sensor

GE-2103, Industrial Temperature Sensors Inline Flow-Through Coolant Temp Sensor
Изображения служат только для ознакомления,
см. техническую документацию
118 шт., срок 7-9 недель
4 800 руб.
от 10 шт.4 010 руб.
от 25 шт.3 490 руб.
от 100 шт.2 878.25 руб.
Добавить в корзину 1 шт. на сумму 4 800 руб.
Номенклатурный номер: 8004854513
Артикул: GE-2103

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Temperature Sensors
Transportation / Automotive Sensors

Amphenol Advanced Sensors Transportation / Automotive Sensors offer the technology that brings systems together to protect the vehicle, its occupants, and the environment. The product portfolio features sensors that cover all aspects of a vehicle: powertrain and safety systems, electronics and wiring, engine management system, cabin comfort, HVAC, fuel handling system, and tire pressure monitoring. Amphenol Advanced Sensors Transportation / Automotive Sensors are designed for today's vehicles as well as the next generation automobiles whether HEV, EV, or fuel cells.

Технические параметры

Accuracy: +/-1.5%
Brand: Amphenol Advanced Sensors
Description/Function: Coolant Temperature Sensor
Factory Pack Quantity: Factory Pack Quantity: 150
Manufacturer: Amphenol
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -40 C
Mounting Style: Inline
Operating Supply Voltage: 5 V
Part # Aliases: A-2103
Product Category: Industrial Temperature Sensors
Product Type: Temperature Sensors
Product: Temperature Probes
Resistance: 10 kOhms
Subcategory: Sensors
Temperature Range: -40 C to+120 C
Tradename: THERMOMETRICS
Вес, г 28.35

Техническая документация

Datasheet
pdf, 688 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.