HS30P, Board Mount Humidity Sensors Polymer based Rel humidity sensor

HS30P, Board Mount Humidity Sensors Polymer based Rel humidity sensor
Изображения служат только для ознакомления,
см. техническую документацию
33 шт., срок 7-9 недель
2 960 руб.
от 10 шт.2 120 руб.
Добавить в корзину 1 шт. на сумму 2 960 руб.
Номенклатурный номер: 8004854518
Артикул: HS30P

Описание

Sensors\Environmental Sensors\Board Mount Humidity Sensors
Relative Humidity Sensors

Amphenol Advanced Sensors Relative Humidity Sensors are designed for humidity measurement applications that require faster recovery from condensation. These applications include humidity monitors and controllers, air conditioners, humidifiers, dehumidifiers, and automatic ventilation.

Технические параметры

Brand: Amphenol Advanced Sensors
Factory Pack Quantity: Factory Pack Quantity: 1200
Manufacturer: Amphenol
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -20 C
Mounting Style: Through Hole
Packaging: Bulk
Part # Aliases: HIS-02E-N
Product Category: Board Mount Humidity Sensors
Product Type: Humidity Sensors
Product: Humidity Sensor
RH Accuracy: +/-5%
RH Range: 20%to 90%
Series: HS30P
Subcategory: Sensors
Supply Voltage - Max: 1 V
Tradename: TELAIRE
Вес, г 2.12

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.