MA100GG103C, NTC Thermistors 10kOhms see data sheet for tolerance

MA100GG103C, NTC Thermistors 10kOhms see data sheet for tolerance
Изображения служат только для ознакомления,
см. техническую документацию
1662 шт., срок 7-9 недель
1 270 руб.
от 10 шт.1 090 руб.
от 25 шт.946 руб.
от 100 шт.861.47 руб.
Добавить в корзину 1 шт. на сумму 1 270 руб.
Номенклатурный номер: 8004854544
Артикул: MA100GG103C

Описание

Circuit Protection\Thermistors\NTC (Negative Temperature Coefficient) Thermistors
NTC Type MA Biomedical Chip Thermistors
Amphenol Advanced Sensors NTC Type MA Biomedical Chip Thermistors are available in nominal resistance values of 2252Ω, 3000Ω, 5000Ω, and 10.000Ω at +25°C. These highly stable, precision thermistors provide reliability, geometries, and fast response times. Close monitoring of manufacturing processes enables these thermistors to maintain tight interchangeability tolerances with volume production. Devices with diameters of 0.030" (10KΩ only) and 0.050" are available with a Kapton sleeve only, and the 0.070" diameter is typically supplied with a molded plastic tip. Amphenol Advanced Sensors NTC Type MA Biomedical Chip Thermistors are designed for use in catheter assemblies and continuous patient temperature monitoring applications.

Технические параметры

B Parameter: 3969 K
Brand: Amphenol Advanced Sensors
Diameter: 2.03 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Amphenol
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: 0 C
Mounting Style: Off-Board
Package/Case: Probe
Packaging: Bulk
Part # Aliases: 504465
Product Category: NTC(Negative Temperature Coefficient)Thermistors
Product Type: NTC Thermistors
Resistance: 10 kOhms
Series: MA100
Subcategory: Thermistors
Termination Style: Wire Lead
Tolerance: 0.15 C
Tradename: THERMOMETRICS
Type: NTC
Вес, г 4.16

Техническая документация

Datasheet
pdf, 259 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.