NPA-300B-015A, Board Mount Pressure Sensors 15 PSI Absolute Barbed Amp. Output

NPA-300B-015A, Board Mount Pressure Sensors 15 PSI Absolute Barbed Amp. Output
Изображения служат только для ознакомления,
см. техническую документацию
152 шт., срок 6-8 недель
7 300 руб.
от 10 шт.6 320 руб.
от 100 шт.5 680 руб.
Добавить в корзину 1 шт. на сумму 7 300 руб.
Номенклатурный номер: 8004854576
Артикул: NPA-300B-015A

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
NPA Surface-Mount Pressure Sensors
Amphenol Advanced Sensors NPA Surface-Mount Pressure Sensors are cost-effective, SOIC14-pin modules intended for PCB mounting with calibrated performance. These sensors are available in gauge, absolute, and low-pressure ranges with mV, amplified analog, or digital outputs in 2- or 3-byte configurations. This pressure-sensing solution features 10" H 2 0 to 30PSI full-scale while being able to withstand up to 60PSI pressure and temperatures ranging from -40°C to 125°C. Amphenol Advanced Sensors NPA Surface-Mount Pressure Sensors offer an excitation voltage range from 1.5mA to 5.0V.

Технические параметры

Accuracy: 1.5%
Brand: Amphenol Advanced Sensors
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Pressure: 15 psi
Operating Supply Voltage: 5 V
Output Type: Analog
Output Voltage: 3.3 V
Package / Case: SOIC-14
Packaging: Reel, Cut Tape
Port Type: Dual Barbed
Pressure Type: Absolute
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Series: NPA-300
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Tradename: NovaSensor
Вес, г 2

Техническая документация

Datasheet
pdf, 1075 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.