NPA-500B-005D, Board Mount Pressure Sensors 5 PSI Barbed Amplified output

NPA-500B-005D, Board Mount Pressure Sensors 5 PSI Barbed Amplified output
Изображения служат только для ознакомления,
см. техническую документацию
44 шт., срок 7-9 недель
7 090 руб.
от 10 шт.5 740 руб.
от 20 шт.5 670 руб.
Добавить в корзину 1 шт. на сумму 7 090 руб.
Номенклатурный номер: 8004854581
Артикул: NPA-500B-005D

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
Pressure Sensors
Amphenol Advanced Sensors Pressure Sensors feature a range of MEMS sensors for a wide range of applications. The sensors are available in a variety of sizes and specifications.

Технические параметры

Accuracy: 1.5%
Brand: Amphenol Advanced Sensors
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Pressure: 5 psi
Operating Supply Current: 1.5 mA
Operating Supply Voltage: 5 V
Output Type: Analog
Output Voltage: 5 V
Package / Case: SOIC-14
Packaging: Reel, Cut Tape
Port Type: Dual Barbed
Pressure Type: Differential
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Series: NPA-500
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Tradename: NovaSensor
Вес, г 1

Техническая документация

Datasheet
pdf, 1075 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.