NPI-19A-701GH, Industrial Pressure Sensors 100 PSIG/A

NPI-19A-701GH, Industrial Pressure Sensors 100 PSIG/A
Изображения служат только для ознакомления,
см. техническую документацию
90 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 410 руб.
от 10 шт.18 380 руб.
от 25 шт.14 810 руб.
от 45 шт.14 159.50 руб.
Добавить в корзину 1 шт. на сумму 23 410 руб.
Номенклатурный номер: 8004854758
Артикул: NPI-19A-701GH

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Pressure Sensors
NovaSensor® Industrial Pressure Sensors

Amphenol Advanced Sensors NovaSensor® Industrial Pressure Sensors incorporate IsoSensor technology for high cost-effectiveness and performance. These sensors operate in hostile environments while providing the outstanding sensitivity, linearity, and hysteresis of a silicon sensor. The Amphenol Advanced Sensors NovaSensor Industrial Pressure Sensors are piezoresistive sensor chips housed in a fluid-filled cavity and isolated from the measured media by a stainless steel diaphragm and body. These NovaSensor MEMS pressure sensors also employ SenStable® processing technology for excellent output stability.

Технические параметры

Accuracy: 0.3%
Brand: Amphenol Advanced Sensors
Factory Pack Quantity: Factory Pack Quantity: 45
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Operating Pressure: 100 psi
Operating Supply Current: 1 mA
Output Type: millivolt
Output Voltage: 100 mV
Packaging: Tray
Pressure Port: No Port
Pressure Type: Gauge
Product Category: Industrial Pressure Sensors
Product Type: Pressure Sensors
Product: Pressure Sensors
Series: NPI-19
Subcategory: Sensors
Tradename: NovaSensor
Вес, г 10

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.