NPI-19B-050GV, Industrial Pressure Sensors 50 PSIG GV

NPI-19B-050GV, Industrial Pressure Sensors 50 PSIG GV
Изображения служат только для ознакомления,
см. техническую документацию
43 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 480 руб.
от 10 шт.19 220 руб.
от 25 шт.19 010 руб.
Добавить в корзину 1 шт. на сумму 26 480 руб.
Номенклатурный номер: 8004854763
Артикул: NPI-19B-050GV

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Pressure Sensors
NovaSensor® Industrial Pressure Sensors

Amphenol Advanced Sensors NovaSensor® Industrial Pressure Sensors incorporate IsoSensor technology for high cost-effectiveness and performance. These sensors operate in hostile environments while providing the outstanding sensitivity, linearity, and hysteresis of a silicon sensor. The Amphenol Advanced Sensors NovaSensor Industrial Pressure Sensors are piezoresistive sensor chips housed in a fluid-filled cavity and isolated from the measured media by a stainless steel diaphragm and body. These NovaSensor MEMS pressure sensors also employ SenStable® processing technology for excellent output stability.

Технические параметры

Accuracy: 0.3%
Brand: Amphenol Advanced Sensors
Factory Pack Quantity: Factory Pack Quantity: 45
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Operating Pressure: 50 psi
Operating Supply Voltage: 10 V
Output Type: millivolt
Output Voltage: 100 mV
Packaging: Tray
Port Size: 1/2 in-20 UNF
Pressure Port: Port
Pressure Type: Gauge
Product Category: Industrial Pressure Sensors
Product Type: Pressure Sensors
Product: Pressure Sensors
Series: NPI-19VC
Subcategory: Sensors
Supply Voltage - Max: 15 V
Tradename: NovaSensor
Вес, г 45

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.