NPP-301A-700A, Board Mount Pressure Sensors 100 PSIA Non-Ported

NPP-301A-700A, Board Mount Pressure Sensors 100 PSIA Non-Ported
Изображения служат только для ознакомления,
см. техническую документацию
58 шт., срок 6-8 недель
2 720 руб.
от 10 шт.1 920 руб.
Добавить в корзину 1 шт. на сумму 2 720 руб.
Номенклатурный номер: 8004854803
Артикул: NPP-301A-700A

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
NPP Series Surface Mount Pressure Sensors
Amphenol Advanced Sensors NPP Series Surface Mount Pressure Sensors features silicon pressure sensors in surface mount packages. Amphenol's NPP Series Surface Mount Pressure Sensors utilize constant voltage excitation to produce a voltage output linearly proportional to the input pressure. NPP Series features include low-cost SO-8 surface mount packaging, wide operating temperature (-40 C to +125 C), static accuracy of <0.20% FSO maximum, suitability for automated component assembly, four-element Wheatstone bridge configuration for circuit design flexibility, solid-state reliability, and 100, 200, and 700 kPa absolute pressure ranges available. Ideal applications for NPP Series Sensors include automotive tire pressure, pneumatic controls, pressure switches and controllers, altimeters and barometers, and more. NPP's use of SenStable® piezoresistive technology positions it as a low-cost sensor alternative to OEM users.

Технические параметры

Accuracy: 0.2%
Brand: Amphenol Advanced Sensors
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Pressure: 100 psi
Operating Supply Voltage: 3 V
Output Type: Analog
Output Voltage: 60 mV
Package / Case: SOIC-8
Packaging: Tube
Port Type: No Port
Pressure Type: Absolute
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Series: NPP-301
Subcategory: Sensors
Tradename: NovaSensor
Вес, г 0.01

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.