SC30F103V, NTC Thermistors 0.032" OD cap, insulated leads, 10Kohm +/- 0.1C from 0C-70C

SC30F103V, NTC Thermistors 0.032" OD cap, insulated leads, 10Kohm +/- 0.1C from 0C-70C
Изображения служат только для ознакомления,
см. техническую документацию
2042 шт., срок 6-8 недель
1 930 руб.
от 10 шт.1 470 руб.
от 25 шт.1 200 руб.
от 100 шт.1 089.42 руб.
Добавить в корзину 1 шт. на сумму 1 930 руб.
Номенклатурный номер: 8004854823
Артикул: SC30F103V

Описание

Circuit Protection\Thermistors\NTC Thermistors
Type SC Thermistors

Amphenol Advanced Sensors Type SC NTC Interchangeable Thermistors are suitable for temperature measurement, control, and compensation. These precision, solid-state temperature sensors offer high reliability and stability over interchangeable temperature ranges. They are fully insulated and have epoxy-filled sleeves for good mechanical strength and resistance to solvents. Amphenol Advanced Sensors Type SC NTC Interchangeable Thermistors are ideal for medical, automotive, transportation, and military applications.

Технические параметры

B Parameter: 3969 K
Brand: Amphenol Advanced Sensors
Diameter: 0.81 mm
Factory Pack Quantity: Factory Pack Quantity: 2500
Lead Diameter: 0.1 mm
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Off-Board
Packaging: Bulk
Power Rating: 30 mW
Product Category: NTC Thermistors
Product Type: NTC Thermistors
Resistance: 10 kOhms
Series: SC30
Subcategory: Thermistors
Termination Style: Wire Lead
Tolerance: 0.1 C
Tradename: THERMOMETRICS
Type: NTC
Вес, г 1.84

Техническая документация

Datasheet
pdf, 300 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.