T6713-5k-EVAL, Multiple Function Sensor Development Tools Evaluation Kit 0 - 5,000 ppm

T6713-5k-EVAL, Multiple Function Sensor Development Tools Evaluation Kit 0 - 5,000 ppm
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 860 руб.
Добавить в корзину 1 шт. на сумму 28 860 руб.
Номенклатурный номер: 8004854856
Артикул: T6713-5k-EVAL

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Multiple Function Sensor Development Tools
Telaire T6713 CO2 Modules

Amphenol Advanced Sensors Telaire T6713 CO 2 Modules are ideal for applications where accurate CO 2 levels need to be measured and controlled for indoor air quality and for energy-saving applications such as demand control ventilation. These miniature NDIR CO 2 sensors offer the accuracy and reliability of many larger sensors. Their small size allows OEMs to integrate into smaller enclosures and equipment while using significantly less power than many other devices on the market. Amphenol Advanced Sensors Telaire T6713 CO2 Modules are factory calibrated to measure CO 2 concentration levels up to 5000ppm. The series eliminates the need for calibration in most applications with Telaire's patented ABC Logic software (lifetime calibration warranty).

Технические параметры

Brand: Amphenol Advanced Sensors
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C, UART
Manufacturer: Amphenol
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -10 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Multiple Function Sensor Development Tools
Product Type: Multiple Function Sensor Development Tools
Product: Evaluation Kits
Series: T6713
Subcategory: Development Tools
Tradename: TELAIRE
Type: Carbon Dioxide(CO2)Sensor
Вес, г 0.01

Техническая документация

Datasheet
pdf, 260 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.