TH349G39GDSN, NTC Thermistors Glass encapsulated, 49.12Kohm +/-2% a. 25C

TH349G39GDSN, NTC Thermistors Glass encapsulated, 49.12Kohm +/-2% a. 25C
Изображения служат только для ознакомления,
см. техническую документацию
32756 шт., срок 6-8 недель
110 руб.
от 100 шт.94 руб.
от 500 шт.89.48 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Номенклатурный номер: 8004854888
Артикул: TH349G39GDSN

Описание

Circuit Protection\Thermistors\NTC Thermistors
TH NTC Thermistors

Amphenol Advanced Sensors TH Negative Temperature Coefficient (NTC) Thermistors are offered in a DO-35 style glass package with an axial solder-coated copper-steel wire. The glass body provides a hermetic seal, voltage insulation, and excellent stability. The diodes operate up to 250°C and are designed for accurate temperature measurement, control, and compensation. Amphenol TH NTC Thermistors resist corrosive atmospheres and harsh environments while providing tight tolerances and improved reliability. The TH series is ideal for automotive, telecom, and temperature sensing applications.

Технические параметры

B Parameter: 3952 K
B Tolerance: 2%
Beta Value: B25/85
Brand: Amphenol Advanced Sensors
Diameter: 2 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Amphenol
Maximum Operating Temperature: +250 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: DO-35-2
Packaging: Bulk
Part # Aliases: DIF014H005-02A1 DIF119H0000B0
Power Rating: 25 mW
Product Category: NTC Thermistors
Product Type: NTC Thermistors
Resistance: 49.12 kOhms
Series: TH
Subcategory: Thermistors
Termination Style: Axial
Tolerance: 2%
Tradename: THERMOMETRICS
Вес, г 0.2

Техническая документация

Datasheet
pdf, 242 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.