TK95F103W, NTC Thermistors Epoxy Coat 10K Ohm +/- 0.2C 0-70C

TK95F103W, NTC Thermistors Epoxy Coat 10K Ohm +/- 0.2C 0-70C
Изображения служат только для ознакомления,
см. техническую документацию
359 шт., срок 6-8 недель
1 970 руб.
от 10 шт.1 160 руб.
от 50 шт.1 020 руб.
от 100 шт.979.48 руб.
Добавить в корзину 1 шт. на сумму 1 970 руб.
Номенклатурный номер: 8004854894
Артикул: TK95F103W

Описание

Circuit Protection\Thermistors\NTC Thermistors
NTC Thermistors
Amphenol Advanced Sensors NTC Thermistors feature epoxy-coated thermistors in an extensive range of resistances and beta values. These NTC thermistors are generally used at temperatures below 150°C and are designed for temperature measurement, control, and compensation. They offer interchangeability options down to ±0.1°C accuracy 0°C to +100°C range and a head size range of 0.8mm to 2.4mm. Ideal applications for Amphenol Advanced Sensors NTC Thermistors are automotive engine management, air conditioning, medical, clinical thermometers, and blood analysis.

Технические параметры

B Parameter: 3969 K
B Tolerance: +/-0.2 C
Beta Value: B25/85
Brand: Amphenol Advanced Sensors
Diameter: 2.4 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Diameter: 0.65 mm
Lead Spacing: 5 mm
Manufacturer: Amphenol
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -80 C
Mounting Style: Off-Board
Packaging: Bulk
Power Rating: 75 mW
Product Category: NTC Thermistors
Product Type: NTC Thermistors
Resistance: 10 kOhms
Series: TK95
Subcategory: Thermistors
Termination Style: Wire Lead
Tolerance: 0.2 C
Tradename: THERMOMETRICS
Type: NTC
Вес, г 1.43

Техническая документация

Datasheet
pdf, 296 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.