YS5869PTF, PTC Thermistors PTC Thermistor 20% Tol

YS5869PTF, PTC Thermistors PTC Thermistor 20% Tol
Изображения служат только для ознакомления,
см. техническую документацию
2213 шт., срок 6-8 недель
470 руб.
от 10 шт.380 руб.
от 100 шт.308 руб.
от 500 шт.264.86 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8004854923
Артикул: YS5869PTF

Описание

Circuit Protection\Thermistors\PTC Thermistors
PTC Thermistors
Amphenol Advanced Sensors PTC thermistors are temperature-dependent resistors manufactured from doped barium titanate and are available with transition temperatures from 60°C to +200°C. The series offers sensitivity to changes in thermal conductivity and the ability to self-regulate temperature. Typical applications for Amphenol Advanced Sensors PTC thermistors include fluid level-flow detection, self-regulating heaters, overtemperature and overcurrent protection, surge generation, and current stabilization.

Технические параметры

Brand: Amphenol Advanced Sensors
Diameter: 10.2 mm
Factory Pack Quantity: Factory Pack Quantity: 1600
Lead Diameter: 0.6 mm
Lead Spacing: 6.4 mm
Manufacturer: Amphenol
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: +10 C
Mounting Style: PCB Mount
Packaging: Bulk
Product Category: PTC Thermistors
Product Type: PTC Thermistors
Resistance: 100 Ohms
Series: PTF
Subcategory: Thermistors
Termination Style: Radial
Tolerance: 20%
Tradename: THERMOMETRICS
Type: PTC
Voltage: 120 V

Техническая документация

Datasheet
pdf, 2171 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.