0659C3150-12, Cartridge Fuses 3.15A, 250V, 5X20MM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4740 шт., срок 7-9 недель
130 руб.
от 10 шт. —
110 руб.
от 100 шт. —
75 руб.
от 500 шт. —
63.47 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Альтернативные предложения1
Описание
Circuit Protection\Fuses\Cartridge Fuses
0659C / 0659P Time-Lag FusesBel Fuse 0659C / 0659P Time-Lag Fuse series is a 5x20mm time-lag high breaking capacity (250V AC at 1500A) cartridge fuse. Bel Fuse 0659C / 0659P Time-Lag Fuses meet IEC 60127-2, standard sheet 5. The series features a -55 C to +125 C operating temperature range. These fuses provide individual protection for components or internal circuits in power supplies, battery chargers, monitors, and adapters.
Технические параметры
Body Style: | Cylindrical |
Brand: | Bel Fuse |
Current Rating: | 3.15 A |
Diameter: | 5.2 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fuse Size / Group: | 5 mm x 20 mm |
Fuse Type: | Time Delay/Slow Blow |
Indicator Style: | Without Indicator |
Interrupt Rating: | 1.5 kA at 250 VAC |
Manufacturer: | Bel |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Holder/Clip |
Packaging: | Bulk |
Product Category: | Cartridge Fuses |
Product Type: | Ceramic Cartridge |
Product: | Ceramic Fuse |
Resistance: | 24 mOhms |
Series: | 0659C/P |
Subcategory: | Fuses |
Termination Style: | Clip |
Voltage Rating AC: | 250 VAC |
Approval Agency | CCC, cURus, PSE, VDE |
Breaking Capacity @ Rated Voltage | 1.5kA |
Current Rating (Amps) | 3.15A |
DC Cold Resistance | 0.024 Ohms |
ECCN | EAR99 |
Fuse Type | Cartridge, Ceramic |
HTSUS | 8536.10.0040 |
Melting IВІt | 24.8 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Holder |
Operating Temperature | -55В°C ~ 125В°C |
Package | Bulk |
Package / Case | 5mm x 20mm |
REACH Status | REACH Unaffected |
Response Time | Slow Blow |
RoHS Status | ROHS3 Compliant |
Series | 0659C -> |
Size / Dimension | 0.205"" Dia x 0.787"" L (5.20mm x 20.00mm) |
Video File | Bel Fuse 0659C and 0659P Time-Lag Fuses | Digi-Key |
Voltage Rating - AC | 250V |
Вес, г | 1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.