0659P2000-13, Cartridge Fuses 2A, 250V, 5X20MM AXIAL

0659P2000-13, Cartridge Fuses 2A, 250V, 5X20MM AXIAL
Изображения служат только для ознакомления,
см. техническую документацию
3627 шт., срок 7-9 недель
170 руб.
от 10 шт.160 руб.
от 100 шт.95 руб.
от 500 шт.73.46 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Номенклатурный номер: 8004854980
Артикул: 0659P2000-13

Описание

Circuit Protection\Fuses\Cartridge Fuses
0659C / 0659P Time-Lag Fuses

Bel Fuse 0659C / 0659P Time-Lag Fuse series is a 5x20mm time-lag high breaking capacity (250V AC at 1500A) cartridge fuse. Bel Fuse 0659C / 0659P Time-Lag Fuses meet IEC 60127-2, standard sheet 5. The series features a -55 C to +125 C operating temperature range. These fuses provide individual protection for components or internal circuits in power supplies, battery chargers, monitors, and adapters.

Технические параметры

Body Style: Cylindrical Leaded
Brand: Bel Fuse
Current Rating: 2 A
Diameter: 5.2 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Fuse Size / Group: 5 mm x 20 mm
Fuse Type: Time Delay/Slow Blow
Indicator Style: Without Indicator
Interrupt Rating: 1.5 kA at 250 VAC
Manufacturer: Bel
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Board Mount
Packaging: Bulk
Product Category: Cartridge Fuses
Product Type: Slow Blow Fuse with Pigtail
Product: Ceramic Fuse
Resistance: 49 mOhms
Series: 0659C/P
Subcategory: Fuses
Termination Style: Axial
Voltage Rating AC: 250 VAC
Вес, г 1

Техническая документация

Datasheet
pdf, 782 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.