0678L9100-02, Surface Mount Fuses 10A 250VAC 72 VCD

0678L9100-02, Surface Mount Fuses 10A 250VAC 72 VCD
Изображения служат только для ознакомления,
см. техническую документацию
6108 шт., срок 7-9 недель
240 руб.
от 10 шт.200 руб.
от 100 шт.168 руб.
от 250 шт.165.01 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Номенклатурный номер: 8004855009
Артикул: 0678L9100-02

Описание

Circuit Protection\Fuses\Surface Mount Fuses
Automotive Fuses
Bel Fuse Automotive Fuses feature a wide variety of products that are specially designed for automotive circuit protection, whether in the cabin or under the hood. These fuses comply with AEC-Q200 test qualifications for passive electrical devices and provide high reliability, durability, and stability. Bel Fuse Automotive Fuses protect a wide range of automotive applications, including overcurrent and overtemperature, which can be critical to a vehicle"s overall reliability. The portfolio includes SMD chip and brick fuses, high-temperature PTC resettable fuses, SMD PTC resettable fuses, and radial lead PTC resettable fuses.

Технические параметры

Brand: Bel Fuse
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 2000
Fuse Size / Group: 3912
Fuse Type: Medium/Normal Blow
Interrupt Rating: 100 A at 250 VAC, 130 A at 72 VDC
Manufacturer: Bel
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Product Category: Surface Mount Fuses
Product Type: SMD Fuses
Product: Surface Mount Ceramic Fuse
Resistance: 5.6 mOhms
Series: 0678L
Subcategory: Fuses
Type: Square Ceramic Surface Mount Medium Blow Fuse
Voltage Rating AC: 250 VAC
Voltage Rating DC: 72 VDC
Вес, г 0.32

Техническая документация

Datasheet
pdf, 771 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.