0679H0500-05, Surface Mount Fuses 500mA 350 VAC 72 VCD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7637 шт., срок 7-9 недель
100 руб.
от 10 шт. —
82 руб.
от 100 шт. —
58 руб.
от 500 шт. —
46.72 руб.
Добавить в корзину 1 шт.
на сумму 100 руб.
Альтернативные предложения2
Описание
Circuit Protection\Fuses\Surface Mount Fuses
5G SolutionsBel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.
Технические параметры
Brand: | Bel Fuse |
Current Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Fuse Size / Group: | 2410(6125 metric) |
Fuse Type: | Fast Blow |
Interrupt Rating: | 50 A at 350 VAC, 100 A at 72 VDC |
Manufacturer: | Bel |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Product Category: | Surface Mount Fuses |
Product Type: | SMD Fuses |
Product: | Surface Mount Ceramic Fuse |
Resistance: | 320 mOhms |
Series: | 0679H |
Subcategory: | Fuses |
Voltage Rating AC: | 350 VAC |
Voltage Rating DC: | 72 VDC |
Automotive | No |
Military | No |
Number of Terminals | 2 |
Operating Temperature - (??C) | -55~125 |
Termination Style | Solder Pad |
Typical Melting I2t - (A??S) | 0.08 |
Voltage Rating - (V) | 350 |
Техническая документация
Datasheet
pdf, 855 КБ
Документация
pdf, 443 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.