0697H3150-01, Fuses with Leads - Through Hole 3.15A 350V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9401 шт., срок 7-9 недель
130 руб.
от 10 шт. —
120 руб.
от 100 шт. —
79 руб.
от 500 шт. —
57.53 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Альтернативные предложения1
Описание
Circuit Protection\Fuses\Fuses with Leads - Through Hole
Type 0697H Micro FusesBel Fuse Type 0697H Micro Fuses are subminiature, radial lead, high l 2 t fuses with a time-lag design (350V AC, 72V DC ). The series offers amp ratings to 20A and has a wide operating temperature range of -55℃ to +125℃. Other features include AEC-Q compliance, halogen and lead free, meets UL 248-14 standards, and full compliance with EU Directive 2011/65/EU and amending directive 2015/863. Bel Fuse Type 0697H Micro Fuses provide individual protection for components or internal circuits in power supplies, battery chargers, consumer electronics, adapters, and industrial controllers.
Технические параметры
Brand: | Bel Fuse |
Current Rating: | 3.15 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fuse Size / Group: | MICRO |
Fuse Type: | Time Delay/Slow Blow |
Interrupt Rating: | 250 VAC |
Manufacturer: | Bel |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Bulk |
Product Category: | Fuses with Leads-Through Hole |
Product Type: | SMD Fuses |
Product: | Specialty Fuse |
Resistance: | 21 mOhms |
Series: | 0697H |
Subcategory: | Fuses |
Type: | PCB Mount Fuse |
Voltage Rating AC: | 350 VAC |
Voltage Rating DC: | 72 VDC |
Automotive | No |
Military | No |
Packaging | Box |
Вес, г | 0.36 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.