0826-1X1T-KH-F, Modular Connectors / Ethernet Connectors MAGJACK 1PORT 100W POE 2.5GBT LED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
760 шт., срок 7-9 недель
2 600 руб.
от 10 шт. —
2 350 руб.
от 25 шт. —
1 830 руб.
от 100 шт. —
1 628.44 руб.
Добавить в корзину 1 шт.
на сумму 2 600 руб.
Описание
Connectors\Modular Connectors / Ethernet Connectors
5G SolutionsBel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.
Технические параметры
Application: | 2.5G Base-T, AutoMDIX, Power over Ethernet(PoE) |
Brand: | Bel Magnetic Solutions |
Color: | Black |
Configuration: | 1x1 |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 720 mA, 1.2 A |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Flammability Rating: | UL 94 V-0 |
Gender: | Jack(Female) |
Manufacturer: | Bel |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Direction: | Vertical |
Mounting Style: | Through Hole |
Mounting Type: | PCB Mount |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 8P8C |
Number of Positions: | 8 Position |
Packaging: | Tray |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Series: | 826 |
Shielding: | Shielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | Solder |
Tradename: | MagJack |
Type: | Magnetic Jack |
USOC Codes: | RJ45 |
Voltage Rating: | 57 VDC |
Automotive | No |
Body Orientation | Right Angle |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | F |
Integrated Magnetics | Yes |
Left/Right LED Color | (Green|Orange)/Yellow |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 8 |
Number of Loaded Positions | 8 |
Number of Ports | 1 |
Number of Terminals | 20 |
Packaging | Tray |
Part Status | Active |
PPAP | No |
Product Style | Single |
Shell Material | Copper Alloy |
Shell Plating | Nickel |
Shielding | Yes |
Terminal Pitch (mm) | 1.02 |
Termination Method | Solder |
Tradename | MagJack® |
Type | RJ-45 |
Вес, г | 23 |
Техническая документация
Datasheet
pdf, 399 КБ
Datasheet 0826-1X1T-KH-F
pdf, 399 КБ
Основные виды телефонных разъемов
pdf, 101 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.