0833-2X4R-54-F, Modular Connectors / Ethernet Connectors RJ45 Connector

0833-2X4R-54-F, Modular Connectors / Ethernet Connectors RJ45 Connector
Изображения служат только для ознакомления,
см. техническую документацию
251 шт., срок 7-9 недель
10 210 руб.
от 10 шт.7 860 руб.
от 25 шт.6 610 руб.
от 50 шт.6 529.37 руб.
Добавить в корзину 1 шт. на сумму 10 210 руб.
Номенклатурный номер: 8004855165
Артикул: 0833-2X4R-54-F

Описание

Connectors\Modular Connectors / Ethernet Connectors
2xN Port Integrated Connector Modules

Bel 2xN Port Integrated Connector Modules (ICMs) are 2-port through 18-port high-density RJ45 connectors with integrated Ethernet magnetics inside the package. These ICMs break the 1" height barrier due to the two-tier port configuration within the package height of only 19.94mm. Bel ICMs feature various mechanical options, including plug-tab up and plug-tab down, construction with or without LEDs, and multiport configurations. Bel 2xN Port ICMs are suitable for switches, routers, servers, workstations, and motherboards.

Технические параметры

Тип разъёма RJ-45
Application: 1000 Base-T
Brand: Bel Magnetic Solutions
Configuration: 2x4
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 20
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Manufacturer: Bel
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Angle: Right Angle
Mounting Direction: Vertical
Mounting Style: Through Hole
Mounting Type: PCB Mount
Number of Ports: 8 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 64 Position
Packaging: Tray
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: 833
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Tradename: MagJack
Type: Magnetic Jack
USOC Codes: RJ45

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.