0862-1J1T-46A-F, Modular Connectors / Ethernet Connectors MAGJACK USB2.0 2A 1GBT with LED

0862-1J1T-46A-F, Modular Connectors / Ethernet Connectors MAGJACK USB2.0 2A 1GBT with LED
Изображения служат только для ознакомления,
см. техническую документацию
231 шт., срок 7-9 недель
1 610 руб.
от 10 шт.1 430 руб.
от 25 шт.1 140 руб.
от 100 шт.1 025.68 руб.
Добавить в корзину 1 шт. на сумму 1 610 руб.
Номенклатурный номер: 8004855168
Артикул: 0862-1J1T-46A-F

Описание

Connectors\Modular Connectors / Ethernet Connectors
Specialty Integrated Connector Modules (ICMs)
TRP Connector / Bel Specialty Integrated Connector Modules (ICMs) combine the Ethernet filtering solution within the connector. These ICMs support 10/100Base-T, 1GBase-T, and 10GBase-T Ethernets. The specialty ICMs feature a low profile height, less than 0.400 inches off the PCB, and high-speed capability, from 10/100BT up to 10GBT. These specialty integrated connector modules operate at -40°C to 85°C temperature range and are RoHS compliant. The connector modules are ideally used in blade servers, network interface cards, and networking equipment such as storage, switches, routers, servers, workstations, and motherboards.

Технические параметры

Application: 10/100/1000 Base-T
Brand: Bel Magnetic Solutions
Color: Brown
Configuration: RJ45 over 2 USB Type A
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 60
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Manufacturer: Bel
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Contacts: 4 Contact
Number of Ports: 3 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 16 Position
Packaging: Tray
Performance Category: Cat 5e
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: USB 2
Shielding: Shielded, EMI Fingers
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Tradename: MagJack
Type: Magnetic Jack
USOC Codes: RJ45
Вес, г 23

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.