0895-2C1R-GK, Modular Connectors / Ethernet Connectors MagJack ICM 2x1 1GBase-T 30W PoE

0895-2C1R-GK, Modular Connectors / Ethernet Connectors MagJack ICM 2x1 1GBase-T 30W PoE
Изображения служат только для ознакомления,
см. техническую документацию
181 шт., срок 7-9 недель
5 050 руб.
от 10 шт.4 160 руб.
от 25 шт.3 640 руб.
от 50 шт.3 377.59 руб.
Добавить в корзину 1 шт. на сумму 5 050 руб.
Номенклатурный номер: 8004855173
Артикул: 0895-2C1R-GK

Описание

Connectors\Modular Connectors / Ethernet Connectors
5G Solutions
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Технические параметры

Application: 10/100/1000 Base-T PoEp
Brand: Bel Magnetic Solutions
Color: Black
Configuration: 2x1
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 18
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Manufacturer: Bel
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Contacts: 8 Contact
Number of Ports: 2 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Packaging: Tray
Performance Category: Cat 5e
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: ICM
Shielding: Shielded, EMI Fingers
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Tradename: MagJack
Type: Magnetic Jack
USOC Codes: RJ45
Вес, г 32

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.