0895-2C4R-GK, Modular Connectors / Ethernet Connectors RJ45 Connector

0895-2C4R-GK, Modular Connectors / Ethernet Connectors RJ45 Connector
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-9 недель
16 440 руб.
Добавить в корзину 1 шт. на сумму 16 440 руб.
Номенклатурный номер: 8004855174
Артикул: 0895-2C4R-GK

Описание

Connectors\Modular Connectors / Ethernet Connectors
2xN Port Integrated Connector Modules

Bel 2xN Port Integrated Connector Modules (ICMs) are 2-port through 18-port high-density RJ45 connectors with integrated Ethernet magnetics inside the package. These ICMs break the 1" height barrier due to the two-tier port configuration within the package height of only 19.94mm. Bel ICMs feature various mechanical options, including plug-tab up and plug-tab down, construction with or without LEDs, and multiport configurations. Bel 2xN Port ICMs are suitable for switches, routers, servers, workstations, and motherboards.

Технические параметры

Тип разъёма RJ-45
Application: 10/100/1000 Base-T
Brand: Bel Magnetic Solutions
Color: Black
Configuration: 2x4
Contact Plating: Gold
Current Rating: 1.2 A
Factory Pack Quantity: Factory Pack Quantity: 20
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Manufacturer: Bel
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Ports: 8 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Packaging: Tray
Performance Category: Cat 5e
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: 895
Shielding: Shielded, EMI Fingers
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Tradename: MagJack
Type: Magnetic Jack
USOC Codes: RJ45
Вес, г 97

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.