08B0-1X1T-06-F, Modular Connectors / Ethernet Connectors RJ45 Connector
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 шт., срок 7-9 недель
1 580 руб.
от 10 шт. —
1 210 руб.
Добавить в корзину 1 шт.
на сумму 1 580 руб.
Альтернативные предложения1
Описание
Connectors\Modular Connectors / Ethernet Connectors
1xN Port MagJack® Integrated Connector ModulesBel 1xN Port MagJack® Integrated Connector Modules (ICMs) comprise 1-port through 8-port low-density RJ45 connectors with integrated Ethernet magnetics inside the package. Bel ICMs provide more efficient space utilization with ultra-low profile packages and mid-plane mount versions. These 1xN MagJack ICMs are suitable for use in storage, switches, servers, routers, workstations, and motherboards.
Технические параметры
Тип разъёма | RJ-45 |
Application: | 10/100 Base-T |
Brand: | Bel Magnetic Solutions |
Color: | Black |
Configuration: | 1x1 |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Flammability Rating: | UL 94 V-0 |
Gender: | Jack(Female) |
Manufacturer: | Bel |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Direction: | Vertical |
Mounting Style: | Through Hole |
Mounting Type: | PCB Mount |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 8P8C |
Number of Positions: | 8 Position |
Packaging: | Tray |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Series: | 08B0 |
Shielding: | Shielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | Solder |
Tradename: | MagJack |
Type: | Magnetic Jack |
USOC Codes: | RJ45 |
Automotive | No |
Body Orientation | Right Angle |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Gender | F |
Integrated Magnetics | Yes |
Maximum Operating Temperature (°C) | 70 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Through Hole |
Number of Contacts | 8 |
Number of Loaded Positions | 8 |
Number of Ports | 1 |
Number of Terminals | 10 |
Packaging | Tray |
Part Status | Active |
PPAP | No |
Product Style | Single |
Shell Material | Copper Alloy |
Shell Plating | Nickel|Tin |
Terminal Pitch (mm) | 2.03 |
Termination Method | Solder |
Type | RJ-45 |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 382 КБ
Datasheet 08B0-1X1T-06-F
pdf, 381 КБ
Основные виды телефонных разъемов
pdf, 101 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.