08B0-1X4T-36-F, Modular Connectors / Ethernet Connectors RJ45 Connector

08B0-1X4T-36-F, Modular Connectors / Ethernet Connectors RJ45 Connector
Изображения служат только для ознакомления,
см. техническую документацию
121 шт., срок 7-9 недель
4 260 руб.
от 10 шт.3 740 руб.
от 25 шт.3 220 руб.
от 50 шт.2 816.83 руб.
Добавить в корзину 1 шт. на сумму 4 260 руб.
Номенклатурный номер: 8004855181
Артикул: 08B0-1X4T-36-F

Описание

Connectors\Modular Connectors / Ethernet Connectors
1xN Port MagJack® Integrated Connector Modules

Bel 1xN Port MagJack® Integrated Connector Modules (ICMs) comprise 1-port through 8-port low-density RJ45 connectors with integrated Ethernet magnetics inside the package. Bel ICMs provide more efficient space utilization with ultra-low profile packages and mid-plane mount versions. These 1xN MagJack ICMs are suitable for use in storage, switches, servers, routers, workstations, and motherboards.

Технические параметры

Тип разъёма RJ-45
Application: 10/100 Base-T
Brand: Bel Magnetic Solutions
Color: Black
Configuration: 1x4
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 30
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Manufacturer: Bel
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Direction: Vertical
Mounting Style: Through Hole
Mounting Type: PCB Mount
Number of Ports: 4 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Packaging: Tray
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: 08B0
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Tradename: MagJack
Type: Magnetic Jack
USOC Codes: RJ45
Вес, г 56

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.