08C2-1X1T-03, Modular Connectors / Ethernet Connectors RJ45 Connector

08C2-1X1T-03, Modular Connectors / Ethernet Connectors RJ45 Connector
Изображения служат только для ознакомления,
см. техническую документацию
1322 шт., срок 7-9 недель
1 720 руб.
от 10 шт.1 230 руб.
от 100 шт.1 050 руб.
от 250 шт.971.41 руб.
Добавить в корзину 1 шт. на сумму 1 720 руб.
Номенклатурный номер: 8004855184
Артикул: 08C2-1X1T-03

Описание

Connectors\Modular Connectors / Ethernet Connectors
Specialty Integrated Connector Modules (ICMs)
TRP Connector / Bel Specialty Integrated Connector Modules (ICMs) combine the Ethernet filtering solution within the connector. These ICMs support 10/100Base-T, 1GBase-T, and 10GBase-T Ethernets. The specialty ICMs feature a low profile height, less than 0.400 inches off the PCB, and high-speed capability, from 10/100BT up to 10GBT. These specialty integrated connector modules operate at -40°C to 85°C temperature range and are RoHS compliant. The connector modules are ideally used in blade servers, network interface cards, and networking equipment such as storage, switches, routers, servers, workstations, and motherboards.

Технические параметры

Тип разъёма RJ-45
Application: 10/100 Base-T
Brand: Bel Magnetic Solutions
Color: Brown
Configuration: RJ45 over 2 USB Type A
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 42
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Insulation Resistance: 1000 MOhms
Manufacturer: Bel
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Ports: 3 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Packaging: Tray
Performance Category: Cat 5
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: 08C2
Shielding: Shielded, EMI Fingers
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Tradename: MagJack
Type: Magnetic Jack
USOC Codes: RJ45
Вес, г 32

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.