0ABA-2000-TN, Surface Mount Fuses Surface mount "Chip fuse", Silver Plated, 0402 case size, Fast Blow, 2A

0ABA-2000-TN, Surface Mount Fuses Surface mount "Chip fuse", Silver Plated, 0402 case size, Fast Blow, 2A
Изображения служат только для ознакомления,
см. техническую документацию
7695 шт., срок 7-9 недель
190 руб.
от 10 шт.150 руб.
от 100 шт.101 руб.
от 500 шт.85.61 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Альтернативные предложения2
Номенклатурный номер: 8004855194
Артикул: 0ABA-2000-TN

Описание

Circuit Protection\Fuses\Surface Mount Fuses
0ABA Fast Blow SMD Chip Fuses
Bel Fuse 0ABA Fast Blow SMD Chip Fuses are fast-acting 0402 fuses for excessive currents. These small fuses feature a 32V DC voltage rating and 200mA to 4A current rating. The surface-mount devices have a wide operating temperature range of -55°C to +125°C and are suitable for both leaded and lead-free reflow / wave soldering. These lead- and halogen-free fuses are offered in tape and reel for automatic SMD placement. Bel Fuse 0ABA Fast Blow SMD Chip Fuses are well suited for electronic devices and batteries.

Технические параметры

Brand: Bel Fuse
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 10000
Fuse Size / Group: 0402(1005 metric)
Fuse Type: Fast Blow
Interrupt Rating: 35 A at 35 VDC
Manufacturer: Bel
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Packaging: Reel, Cut Tape
Product Category: Surface Mount Fuses
Product Type: SMD Fuses
Product: Surface Mount Ceramic Fuse
Resistance: 40 mOhms
Series: OABA
Subcategory: Fuses
Type: Chip Fuse
Voltage Rating DC: 32 VDC
Вес, г 0.01

Техническая документация

Datasheet
pdf, 878 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.