0ADAC0250-BE, Cartridge Fuses FUSE, CERAMIC TUBE 0.25A, 600VAC/600VDC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
602 шт., срок 7-9 недель
1 140 руб.
от 10 шт. —
960 руб.
от 25 шт. —
919 руб.
от 50 шт. —
845.27 руб.
Добавить в корзину 1 шт.
на сумму 1 140 руб.
Альтернативные предложения1
Описание
Circuit Protection\Fuses\Cartridge Fuses
0ADAC Series Fast Acting FusesBel Fuse 0ADAC Series Fast Acting Fuses are 600V AC/DC rated ceramic tube cartridge fuses in a compact 6.3mm x 32mm package. The 0ADAC Series fuses are designed for circuit protection in high-energy and high-power applications. These fuses feature a fast-acting, high-breaking capacity, are designed to UL 248-1, and are available in cartridge and pigtail-axial lead. Bel Fuse 0ADAC Series Fast Acting Fuses are ideal for digital measuring instruments, industrial power supplies, power inverters, and DC-DC modules.
Технические параметры
Body Style: | Cylindrical Leaded |
Brand: | Bel Fuse |
Current Rating: | 250 mA |
Diameter: | 6.76 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fuse Type: | Fast Blow |
Indicator Style: | Without Indicator |
Interrupt Rating: | 10 kA at 600 VAC |
Manufacturer: | Bel |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Holder/Clip |
Packaging: | Bulk |
Product Category: | Cartridge Fuses |
Product: | Ceramic Fuse |
Resistance: | 2.755 Ohms |
Series: | 0ADAC |
Subcategory: | Fuses |
Termination Style: | Axial |
Voltage Rating AC: | 600 VAC |
Voltage Rating DC: | 600 VDC |
Approval Agency | cURus |
Breaking Capacity @ Rated Voltage | 10kA |
Current Rating (Amps) | 250mA |
DC Cold Resistance | 2.755 Ohms |
ECCN | EAR99 |
Fuse Type | Cartridge, Ceramic |
HTSUS | 8536.10.0040 |
Melting IВІt | 0.009 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Holder |
Operating Temperature | -55В°C ~ 125В°C |
Package | Bulk |
Package / Case | 3AB, 3AG, 1/4"" x 1-1/4 |
REACH Status | REACH Unaffected |
Response Time | Fast Blow |
RoHS Status | ROHS3 Compliant |
Series | 0ADAC -> |
Size / Dimension | 0.250"" Dia x 1.252"" L (6.35mm x 31.80mm) |
Voltage Rating - AC | 600V |
Voltage Rating - DC | 600V |
Вес, г | 10.57 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.