0ADKP8000-RE, Cartridge Fuses FUSE, CERAMIC TUBE 8A, 600VAC/500VDC

0ADKP8000-RE, Cartridge Fuses FUSE, CERAMIC TUBE 8A, 600VAC/500VDC
Изображения служат только для ознакомления,
см. техническую документацию
2912 шт., срок 7-9 недель
500 руб.
от 10 шт.450 руб.
от 50 шт.345 руб.
от 100 шт.292.14 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Альтернативные предложения1
Номенклатурный номер: 8004855254
Артикул: 0ADKP8000-RE

Описание

Circuit Protection\Fuses\Cartridge Fuses
Circuit Protection

Bel Fuse Circuit Protection features 500V AC /V DC rated ceramic cartridge tube fuses available in a compact 5mm x 20mm or 6.3mm x 32mm package. The 0ADEC / 0ADEP fuses provide fast-acting, high breaking capacity and are designed to UL 248-14 standards. The 0ADKC / 0ADKP fuses offer time-delay, high breaking capacity as well as ceramic tube, silver-plated copper cap construction. These fuses are available in cartridge or pigtail axial leads. Typical applications for Bel Fuse Circuit Protection include industrial power supplies and DC/DC modules.

Технические параметры

Body Style: Cylindrical Leaded
Brand: Bel Fuse
Current Rating: 8 A
Diameter: 6 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Fuse Size / Group: 5 mm x 20 mm
Fuse Type: Time Delay/Slow Blow
Indicator Style: Without Indicator
Interrupt Rating: 500 V at 20 kA
Manufacturer: Bel
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Board Mount
Packaging: Bulk
Product Category: Cartridge Fuses
Product: Ceramic Fuse
Resistance: 9 mOhms
Series: 0ADKP
Subcategory: Fuses
Termination Style: Axial
Voltage Rating AC: 600 VAC
Voltage Rating DC: 500 VDC
Вес, г 2.57

Техническая документация

Datasheet
pdf, 729 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.