0ZCF0200FF2C, Resettable Fuses - PPTC

0ZCF0200FF2C, Resettable Fuses - PPTC
Изображения служат только для ознакомления,
см. техническую документацию
6216 шт., срок 7-9 недель
91 руб.
от 10 шт.86 руб.
от 100 шт.68 руб.
от 500 шт.46.99 руб.
Добавить в корзину 1 шт. на сумму 91 руб.
Альтернативные предложения1
Номенклатурный номер: 8004855267
Артикул: 0ZCF0200FF2C

Описание

Circuit Protection\Thermistors\Resettable Fuses - PPTC
Automotive Fuses
Bel Fuse Automotive Fuses feature a wide variety of products that are specially designed for automotive circuit protection, whether in the cabin or under the hood. These fuses comply with AEC-Q200 test qualifications for passive electrical devices and provide high reliability, durability, and stability. Bel Fuse Automotive Fuses protect a wide range of automotive applications, including overcurrent and overtemperature, which can be critical to a vehicle"s overall reliability. The portfolio includes SMD chip and brick fuses, high-temperature PTC resettable fuses, SMD PTC resettable fuses, and radial lead PTC resettable fuses.

Технические параметры

Brand: Bel Fuse
Current Rating - Max: 100 A
Factory Pack Quantity: Factory Pack Quantity: 2000
Hold Current: 2 A
Manufacturer: Bel
Maximum Operating Temperature: +85 C
Maximum Voltage: 16 VDC
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Package / Case: 2920(7555 metric)
Product Category: Resettable Fuses-PPTC
Product Type: Resettable Fuses-PPTC
Resistance: 120 mOhms
Series: 0ZCF
Subcategory: PPTC Resettable Fuses
Termination Style: SMD/SMT
Trip Current: 4 A
Type: PTC Resettable Fuses
Вес, г 0.27

Техническая документация

Datasheet
pdf, 779 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.